
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90.3% |
Packaging Box | Operating Temperature -20°C ~ 70°C |
Part Status Active | Features Adjustable Output, PFC, PMBus™, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 11.00" L x 7.00" W x 2.50" H (283.5mm x 175.5mm x 50.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, EN, UKCA, UL |
Voltage - Output 1 24V | Standard Number 60601-1; 62368-1 |
Current - Output 1 125 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 871,16000 € | 871,16 € |
| 5 | 845,01600 € | 4.225,08 € |
| 10 | 818,88200 € | 8.188,82 € |
| 25 | 784,03760 € | 19.600,94 € |
| 100 | 731,76760 € | 73.176,76 € |
| Unit Price without VAT: | 871,16000 € |
|---|---|
| Unit Price with VAT: | 1.036,68040 € |

