


HPA1K5PS48 | |
|---|---|
DigiKey Part Number | 1470-HPA1K5PS48-ND |
Manufacturer | |
Manufacturer Product Number | HPA1K5PS48 |
Description | AC/DC CONVERTER 48V 1500W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HPA1K5PS48 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 13.00" L x 5.00" W x 5.00" H (330.2mm x 127.0mm x 127.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 48V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 31.25 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 708,75000 € | 708,75 € |
| 5 | 687,49600 € | 3.437,48 € |
| 10 | 672,96100 € | 6.729,61 € |
| 25 | 644,32600 € | 16.108,15 € |
| 100 | 601,37070 € | 60.137,07 € |
| Unit Price without VAT: | 708,75000 € |
|---|---|
| Unit Price with VAT: | 843,41250 € |

