


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 41.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, I2C Interface, Load Sharing, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 11.00" L x 4.20" W x 1.64" H (279.4mm x 106.7mm x 41.7mm) | |
Approval Agency | CB, CE, EN, UKCA, UL | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,68000 € | 717,68 € |
| 5 | 696,15200 € | 3.480,76 € |
| 10 | 681,43400 € | 6.814,34 € |
| 25 | 652,43760 € | 16.310,94 € |
| 100 | 608,94180 € | 60.894,18 € |
| Unit Price without VAT: | 717,68000 € |
|---|---|
| Unit Price with VAT: | 854,03920 € |

