


HPA1K5PS24 | |
|---|---|
DigiKey Part Number | 1470-HPA1K5PS24-ND |
Manufacturer | |
Manufacturer Product Number | HPA1K5PS24 |
Description | AC/DC CONVERTER 24V 1500W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HPA1K5PS24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 62.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 91% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | I2C Interface, PFC, PMBus™, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 13.00" L x 5.00" W x 5.00" H (330.2mm x 127.0mm x 127.0mm) | |
Approval Agency | CE | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 717,68000 € | 717,68 € |
| 5 | 696,15200 € | 3.480,76 € |
| 10 | 681,43400 € | 6.814,34 € |
| 25 | 652,43760 € | 16.310,94 € |
| 100 | 608,94180 € | 60.894,18 € |
| Unit Price without VAT: | 717,68000 € |
|---|---|
| Unit Price with VAT: | 854,03920 € |

