
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed, Conformal Coated | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.99" L x 4.20" W x 2.50" H (253.8mm x 106.8mm x 63.5mm) |
Voltage - Input 85 ~ 305 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 1 12V | Standard Number 62368-1 |
Current - Output 1 50 A | Minimum Load Required No |
Power (Watts) | Base Product Number |

