
HDS1500PS15 | |
|---|---|
DigiKey Part Number | 1470-HDS1500PS15-ND |
Manufacturer | |
Manufacturer Product Number | HDS1500PS15 |
Description | AC/DC CONVERTER 15V 1500W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDS1500PS15 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 60°C (With Derating) |
Part Status Active | Features Adjustable Output, I2C Interface, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 12.32" L x 5.00" W x 2.50" H (294.5mm x 127.0mm x 63.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 100 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 725,42750 € | 8.705,13 € |
| Unit Price without VAT: | 725,42750 € |
|---|---|
| Unit Price with VAT: | 863,25873 € |


