
HDL3000PS200 | |
|---|---|
DigiKey Part Number | 1470-HDL3000PS200-ND |
Manufacturer | |
Manufacturer Product Number | HDL3000PS200 |
Description | AC/DC CONVERTER 200V 3000W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 200V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | HDL3000PS200 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 91% |
Packaging Box | Operating Temperature -20°C ~ 60°C |
Part Status Active | Features Load Sharing, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 11.87" L x 6.69" W x 2.52" H (301.5mm x 169.9mm x 64.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CSA, TUV, UL |
Voltage - Output 1 200V | Standard Number 62368-1 |
Current - Output 1 15 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.499,48000 € | 1.499,48 € |
| 5 | 1.454,49600 € | 7.272,48 € |
| 10 | 1.409,52000 € | 14.095,20 € |
| 25 | 1.349,53880 € | 33.738,47 € |
| 100 | 1.259,56740 € | 125.956,74 € |
| Unit Price without VAT: | 1.499,48000 € |
|---|---|
| Unit Price with VAT: | 1.784,38120 € |



