


GSP500PS12-EF | |
|---|---|
DigiKey Part Number | 1470-2745-ND |
Manufacturer | |
Manufacturer Product Number | GSP500PS12-EF |
Description | AC/DC CONVERTER 12V 500W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GSP500PS12-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 42 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Load Sharing, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.71" L x 4.00" W x 1.65" H (170.4mm x 101.6mm x 41.9mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,16000 € | 276,16 € |
| 5 | 267,87400 € | 1.339,37 € |
| 10 | 259,58900 € | 2.595,89 € |
| 25 | 248,54320 € | 6.213,58 € |
| 100 | 227,42320 € | 22.742,32 € |
| Unit Price without VAT: | 276,16000 € |
|---|---|
| Unit Price with VAT: | 328,63040 € |

