


GP50 | |
|---|---|
DigiKey Part Number | 1470-4022-ND |
Manufacturer | |
Manufacturer Product Number | GP50 |
Description | DC DC CONVERTER 5000V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 5000V 200µA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | GP50 Models |
Category | Current - Output (Max) 200µA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3.5 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -20°C ~ 70°C |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 0.7V | Package / Case 4-DIP Module |
Voltage - Input (Max) 12V | Size / Dimension 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 231,20000 € | 231,20 € |
| 5 | 227,73600 € | 1.138,68 € |
| 10 | 224,26300 € | 2.242,63 € |
| 25 | 188,97680 € | 4.724,42 € |
| 100 | 182,94880 € | 18.294,88 € |
| Unit Price without VAT: | 231,20000 € |
|---|---|
| Unit Price with VAT: | 275,12800 € |

