
GP05 | |
|---|---|
DigiKey Part Number | 1470-GP05-ND |
Manufacturer | |
Manufacturer Product Number | GP05 |
Description | SINGLE O/P DC-HV DC PCB MNT 1W, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 0 ~ 500V 2mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | GP05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 139,36633 € | 8.361,98 € |
| Unit Price without VAT: | 139,36633 € |
|---|---|
| Unit Price with VAT: | 165,84593 € |

