Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCU500PS18-EF

DigiKey Part Number
1470-4505-ND
Manufacturer
Manufacturer Product Number
GCU500PS18-EF
Description
AC/DC CONVERTER 18V 225W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
GCU500PS18-EF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
92%
Packaging
Box
Operating Temperature
-40°C ~ 70°C (With Derating)
Part Status
Active
Features
Remote On/Off, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
7.56" L x 3.30" W x 1.64" H (192.0mm x 83.8mm x 41.8mm)
Voltage - Input
80 ~ 264 VAC
Approval Agency
CB, CE, TUV, UL
Voltage - Output 1
18V
Standard Number
62368-1
Current - Output 1
27.8 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1199,48000 €199,48 €
5193,49200 €967,46 €
Manufacturers Standard Package
Unit Price without VAT:199,48000 €
Unit Price with VAT:237,38120 €