
GCU500PS12-EF | |
|---|---|
DigiKey Part Number | 1470-GCU500PS12-EF-ND |
Manufacturer | |
Manufacturer Product Number | GCU500PS12-EF |
Description | AC/DC CONVERTER 12V 250W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GCU500PS12-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 41.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.56" L x 3.30" W x 1.64" H (192.0mm x 83.8mm x 41.8mm) | |
Approval Agency | CB, CE, TUV, UL | |
Standard Number | 62368-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,99000 € | 201,99 € |
| 5 | 195,93000 € | 979,65 € |
| 10 | 189,87100 € | 1.898,71 € |
| 25 | 181,79080 € | 4.544,77 € |
| 100 | 161,59560 € | 16.159,56 € |
| Unit Price without VAT: | 201,99000 € |
|---|---|
| Unit Price with VAT: | 240,36810 € |

