
GCS265PS24-C | |
|---|---|
DigiKey Part Number | 1470-GCS265PS24-C-ND |
Manufacturer | |
Manufacturer Product Number | GCS265PS24-C |
Description | AC/DC CONVERTER 24V 180W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.50" L x 4.01" W x 1.72" H (139.7mm x 101.9mm x 43.7mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE, UKCA |
Voltage - Output 1 24V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 10.4 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,81000 € | 144,81 € |
| Unit Price without VAT: | 144,81000 € |
|---|---|
| Unit Price with VAT: | 172,32390 € |

