
GCS250PS56 | |
|---|---|
DigiKey Part Number | 1470-GCS250PS56-ND |
Manufacturer | |
Manufacturer Product Number | GCS250PS56 |
Description | AC/DC CONVERTER 56V 200W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 56V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | GCS250PS56 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.49" H (127.0mm x 76.1mm x 37.8mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, TUV, UKCA, UL |
Voltage - Output 1 56V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 3.6 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,43000 € | 90,43 € |
| Unit Price without VAT: | 90,43000 € |
|---|---|
| Unit Price with VAT: | 107,61170 € |

