
G05R | |
|---|---|
DigiKey Part Number | 1470-G05R-ND |
Manufacturer | |
Manufacturer Product Number | G05R |
Description | SINGLE O/P DC-HV DC PCB MNT 1.5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 0 ~ 500V 3mA 0.7V - 12V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 3mA |
Mfr | Power (Watts) 1.5 W |
Series | Voltage - Isolation 3.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -10°C ~ 60°C |
Type High Voltage - Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-DIP Module |
Voltage - Input (Min) 0.7V | Size / Dimension 1.50" L x 1.50" W x 0.63" H (38.1mm x 38.1mm x 16.0mm) |
Voltage - Input (Max) 12V | Approval Agency CE, UL |
Voltage - Output 1 | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 117,82233 € | 7.069,34 € |
| Unit Price without VAT: | 117,82233 € |
|---|---|
| Unit Price with VAT: | 140,20857 € |

