


FS50P-12 | |
|---|---|
DigiKey Part Number | 1470-3295-ND |
Manufacturer | |
Manufacturer Product Number | FS50P-12 |
Description | DC DC CONVERTER 5000V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 5000V 2mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS50P-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | High Voltage - Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 2.5 kV | |
Applications | ITE (Commercial) | |
Features | Proportional Output | |
Operating Temperature | -25°C ~ 75°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,98000 € | 314,98 € |
| 5 | 310,26000 € | 1.551,30 € |
| 10 | 305,53800 € | 3.055,38 € |
| 25 | 257,47040 € | 6.436,76 € |
| 100 | 249,25050 € | 24.925,05 € |
| Unit Price without VAT: | 314,98000 € |
|---|---|
| Unit Price with VAT: | 374,82620 € |





