


FS30-12 | |
|---|---|
DigiKey Part Number | 1470-3293-ND |
Manufacturer | |
Manufacturer Product Number | FS30-12 |
Description | DC DC CONVERTER 3000V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 1 Output 3000V 3.33mA 0.7V - 12V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS30-12 Models |
Category | Current - Output (Max) 3.33mA |
Mfr | Power (Watts) 10 W |
Series | Voltage - Isolation 2.5 kV |
Packaging Box | Applications ITE (Commercial) |
Part Status Active | Features Proportional Output |
Type High Voltage - Isolated Module | Operating Temperature -25°C ~ 75°C |
Number of Outputs 1 | Efficiency 85% |
Voltage - Input (Min) 0.7V | Mounting Type Through Hole |
Voltage - Input (Max) 12V | Package / Case 4-DIP Module |
Voltage - Output 1 | Size / Dimension 2.25" L x 1.12" W x 0.50" H (57.2mm x 28.5mm x 12.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,92000 € | 267,92 € |
| 5 | 263,89600 € | 1.319,48 € |
| 10 | 259,88500 € | 2.598,85 € |
| 25 | 218,99960 € | 5.474,99 € |
| 100 | 212,00620 € | 21.200,62 € |
| Unit Price without VAT: | 267,92000 € |
|---|---|
| Unit Price with VAT: | 318,82480 € |



