Image for FIHMA06C1FW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FIHMA06C1FW

DigiKey Part Number
1470-FIHMA06C1FW-ND
Manufacturer
Manufacturer Product Number
FIHMA06C1FW
Description
MED FILTER 6A,CHASSIS,FAST-ON,WI
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Two Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
-
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
6 A
Frequency - Operating
DC ~ 400Hz
Applications
Medical
Approval Agency
EN, UL
Operating Temperature
-40°C ~ 110°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.4mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
12013,76842 €1.652,21 €
Manufacturers Standard Package
Unit Price without VAT:13,76842 €
Unit Price with VAT:16,38442 €