




FIHMA03C1F | |
|---|---|
DigiKey Part Number | 1470-4794-ND |
Manufacturer | |
Manufacturer Product Number | FIHMA03C1F |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FIHMA03C1F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | EN, UL | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 3.6mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,46000 € | 17,46 € |
| 5 | 16,93200 € | 84,66 € |
| 10 | 16,41500 € | 164,15 € |
| 25 | 15,71280 € | 392,82 € |
| 100 | 14,66820 € | 1.466,82 € |
| Unit Price without VAT: | 17,46000 € |
|---|---|
| Unit Price with VAT: | 20,77740 € |



