


FHSMM10A1FR | |
|---|---|
DigiKey Part Number | 1470-4784-ND |
Manufacturer | |
Manufacturer Product Number | FHSMM10A1FR |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FHSMM10A1FR Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer XP Power | Applications Medical |
Packaging Tray | Approval Agency EN, UL |
Part Status Active | Operating Temperature -40°C ~ 110°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Single Stage | Termination Style Quick Connect |
Voltage - Rated AC 250V | Inductance 300µH |
Current 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,93000 € | 13,93 € |
| 5 | 13,50600 € | 67,53 € |
| 10 | 13,08800 € | 130,88 € |
| 25 | 12,53280 € | 313,32 € |
| 100 | 11,69550 € | 1.169,55 € |
| Unit Price without VAT: | 13,93000 € |
|---|---|
| Unit Price with VAT: | 16,57670 € |

