


FHSMM06A1FR | |
|---|---|
DigiKey Part Number | 1470-4783-ND |
Manufacturer | |
Manufacturer Product Number | FHSMM06A1FR |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FHSMM06A1FR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Medical | |
Approval Agency | EN, UL | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,10000 € | 14,10 € |
| 5 | 13,67600 € | 68,38 € |
| 10 | 13,25300 € | 132,53 € |
| 25 | 12,69040 € | 317,26 € |
| 100 | 11,84280 € | 1.184,28 € |
| Unit Price without VAT: | 14,10000 € |
|---|---|
| Unit Price with VAT: | 16,77900 € |

