Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect
FHSMM03A1FR
FHSMM03A1FR
XP Power Versatile EMI Filters Range | Digi-Key Daily

FHSMM03A1FR

DigiKey Part Number
1470-4782-ND
Manufacturer
Manufacturer Product Number
FHSMM03A1FR
Description
LINE FILTER 250VAC 3A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FHSMM03A1FR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
-
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
DC ~ 400Hz
Applications
Medical
Approval Agency
EN, UL
Operating Temperature
-40°C ~ 110°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.2mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,89000 €11,89 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,89000 €
Unit Price with VAT:14,14910 €