Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect
FHSAA03A1FR
FHSAA03A1FR
XP Power Versatile EMI Filters Range | Digi-Key Daily

FHSAA03A1FR

DigiKey Part Number
1470-4776-ND
Manufacturer
Manufacturer Product Number
FHSAA03A1FR
Description
LINE FILTER 250VAC 3A CHASS MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
FHSAA03A1FR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
-
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
3 A
Frequency - Operating
DC ~ 400Hz
Applications
ITE
Approval Agency
EN, UL
Operating Temperature
-40°C ~ 110°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
1.2mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 326
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,17000 €8,17 €
57,92600 €39,63 €
107,67700 €76,77 €
257,34960 €183,74 €
1006,85910 €685,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,17000 €
Unit Price with VAT:9,72230 €