


FCB100US36 | |
|---|---|
DigiKey Part Number | 1470-FCB100US36-ND |
Manufacturer | |
Manufacturer Product Number | FCB100US36 |
Description | AC/DC CONVERTER 36V 86W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | FCB100US36 Models |
Category | Applications Household Appliances, ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 87% |
Packaging Tray | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, UKCA, UL |
Voltage - Output 1 36V | Standard Number 60335-1; 60601-1; 60950-1; 62368-1 |
Current - Output 1 2.8 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,91000 € | 41,91 € |
| 5 | 40,65000 € | 203,25 € |
| 10 | 39,39900 € | 393,99 € |
| 25 | 37,71840 € | 942,96 € |
| 100 | 35,20690 € | 3.520,69 € |
| Unit Price without VAT: | 41,91000 € |
|---|---|
| Unit Price with VAT: | 49,87290 € |



