


FASAS10PFR | |
|---|---|
DigiKey Part Number | 1470-4751-ND |
Manufacturer | |
Manufacturer Product Number | FASAS10PFR |
Description | PWR ENT RCPT IEC320-C14 PANEL QC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | FASAS10PFR Models |
Category | Current Rating - Filter 10A |
Manufacturer XP Power | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Tray | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Bleed Resistor, Shielded |
Connector Style IEC 320-C14 | Panel Cutout Dimensions Rectangular - 21.50mm x 28.60mm |
Connector Type Receptacle, Male Blades | Panel Thickness 0.031" ~ 0.063" (0.79mm ~ 1.60mm) |
Current Rating - Appliance Inlet 10A | Material Flammability Rating UL94 V-2 |
Voltage Rating - Appliance Inlet 115/230VAC | Approval Agency CE, cURus, UL, VDE |
Number of Positions 3 | Base Product Number |
Filter Type Filtered (EMI, RFI) - Commercial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 210 | 5,70905 € | 1.198,90 € |
| Unit Price without VAT: | 5,70905 € |
|---|---|
| Unit Price with VAT: | 6,79377 € |

