
F60CT | |
|---|---|
DigiKey Part Number | 1470-4006-ND |
Manufacturer | |
Manufacturer Product Number | F60CT |
Description | DC DC CONVERTER +/-3000V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Isolated Module DC DC Converter 2 Output 3000V -3000V 1.66mA, 1.66mA 0V - 15V Input |
Datasheet | Datasheet |
EDA/CAD Models | F60CT Models |
Category | Voltage - Output 2 -3000V |
Mfr | Current - Output (Max) 1.66mA, 1.66mA |
Series | Power (Watts) 10 W |
Packaging Bulk | Voltage - Isolation 3.5 kV |
Part Status Active | Applications ITE (Commercial) |
Type High Voltage - Isolated Module | Features Proportional Output |
Number of Outputs 2 | Operating Temperature -10°C ~ 70°C |
Voltage - Input (Min) 0V | Mounting Type Through Hole |
Voltage - Input (Max) 15V | Package / Case 5-DIP Module |
Voltage - Output 1 | Size / Dimension 2.80" L x 1.70" W x 0.85" H (71.1mm x 43.2mm x 21.6mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,56000 € | 279,56 € |
| 5 | 275,36600 € | 1.376,83 € |
| 10 | 271,17500 € | 2.711,75 € |
| 25 | 228,50960 € | 5.712,74 € |
| 100 | 221,21440 € | 22.121,44 € |
| Unit Price without VAT: | 279,56000 € |
|---|---|
| Unit Price with VAT: | 332,67640 € |


