
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | 90 ~ 264 VAC | |
Efficiency | 75% (Configuration Dependent) | |
Features | - | |
Approval Agency | cCSAus, CE, cURus, TUV | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,38000 € | 546,38 € |
| Unit Price without VAT: | 546,38000 € |
|---|---|
| Unit Price with VAT: | 650,19220 € |


