
EPL225PS28 | |
|---|---|
DigiKey Part Number | 1470-3020-ND |
Manufacturer | |
Manufacturer Product Number | EPL225PS28 |
Description | AC/DC CONVERTER 28V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 28V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EPL225PS28 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.26" H (101.6mm x 50.8mm x 32.3mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, UL |
Voltage - Output 1 28V | Standard Number 62368-1 |
Current - Output 1 5.36 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 540 | 99,15711 € | 53.544,84 € |
| Unit Price without VAT: | 99,15711 € |
|---|---|
| Unit Price with VAT: | 117,99696 € |




