
EML30US24-T | |
|---|---|
DigiKey Part Number | 1470-2736-ND |
Manufacturer | |
Manufacturer Product Number | EML30US24-T |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML30US24-T Models |
Category | Applications Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 82% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 1.25 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RPS-30-24 | MEAN WELL USA Inc. | 1.823 | 1866-4040-ND | 11,11000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,74000 € | 41,74 € |
| 5 | 40,48200 € | 202,41 € |
| 10 | 39,23700 € | 392,37 € |
| 25 | 37,56720 € | 939,18 € |
| 100 | 35,05790 € | 3.505,79 € |
| Unit Price without VAT: | 41,74000 € |
|---|---|
| Unit Price with VAT: | 49,67060 € |


