
EML30US24-P | |
|---|---|
DigiKey Part Number | 1470-2734-ND |
Manufacturer | |
Manufacturer Product Number | EML30US24-P |
Description | AC/DC CONVERTER 24V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 1.25A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML30US24-P Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 82% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) |
Number of Outputs 1 | Approval Agency CB, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60601-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 1.25A | Load Regulation ±1% |
Power (Watts) 30 W | Weight 0.13 lb (58.97 g) |
Applications Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,74000 € | 41,74 € |
| 5 | 40,48200 € | 202,41 € |
| 10 | 39,23700 € | 392,37 € |
| 25 | 37,56680 € | 939,17 € |
| 100 | 35,05760 € | 3.505,76 € |
| Unit Price without VAT: | 41,74000 € |
|---|---|
| Unit Price with VAT: | 49,67060 € |

