
EML30US12-T | |
|---|---|
DigiKey Part Number | 1470-2728-ND |
Manufacturer | |
Manufacturer Product Number | EML30US12-T |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML30US12-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 2.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 80% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.46" L x 1.36" W x 1.00" H (87.9mm x 34.6mm x 25.4mm) | |
Approval Agency | CB | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,26000 € | 42,26 € |
| 5 | 40,99000 € | 204,95 € |
| 10 | 39,72900 € | 397,29 € |
| 25 | 38,03800 € | 950,95 € |
| 100 | 35,49730 € | 3.549,73 € |
| Unit Price without VAT: | 42,26000 € |
|---|---|
| Unit Price with VAT: | 50,28940 € |

