
EML30US12-E | |
|---|---|
DigiKey Part Number | 1470-2725-ND |
Manufacturer | |
Manufacturer Product Number | EML30US12-E |
Description | AC/DC CONVERTER 12V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 2.5A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML30US12-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.10" L x 1.50" W x 1.10" H (78.7mm x 38.1mm x 27.9mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.35 lb (158.76 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,08000 € | 50,08 € |
| 5 | 48,58400 € | 242,92 € |
| 10 | 47,07600 € | 470,76 € |
| 25 | 45,07280 € | 1.126,82 € |
| 100 | 42,07390 € | 4.207,39 € |
| Unit Price without VAT: | 50,08000 € |
|---|---|
| Unit Price with VAT: | 59,59520 € |

