
EML30US05-P | |
|---|---|
DigiKey Part Number | 1470-2718-ND |
Manufacturer | |
Manufacturer Product Number | EML30US05-P |
Description | AC/DC CONVERTER 5V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 6A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML30US05-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6A | |
Power (Watts) | 30 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.13 lb (58.97 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,26000 € | 42,26 € |
| 5 | 40,98800 € | 204,94 € |
| Unit Price without VAT: | 42,26000 € |
|---|---|
| Unit Price with VAT: | 50,28940 € |

