
EML30US03-P | |
|---|---|
DigiKey Part Number | 1470-2714-ND |
Manufacturer | |
Manufacturer Product Number | EML30US03-P |
Description | AC/DC CONVERTER 3.3V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 6A 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML30US03-P Models |
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature -20°C ~ 70°C (With Derating) |
Series | Efficiency 72% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Open Frame | Size / Dimension 2.96" L x 1.36" W x 1.05" H (75.2mm x 34.6mm x 26.7mm) |
Number of Outputs 1 | Approval Agency CB, TUV, UL |
Voltage - Input 85 ~ 264 VAC | Standard Number 60601-1 |
Voltage - Output 1 3.3V | Line Regulation ±0.5% |
Current - Output (Max) 6A | Load Regulation ±1% |
Power (Watts) 30 W | Weight 0.13 lb (58.97 g) |
Applications Medical | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 39,69000 € | 238,14 € |
| Unit Price without VAT: | 39,69000 € |
|---|---|
| Unit Price with VAT: | 47,23110 € |

