
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 320mA | |
Power (Watts) | 15 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.56" L x 1.31" W x 0.96" H (65.0mm x 33.3mm x 24.4mm) | |
Approval Agency | CE, cULus, TUV | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.2 lb (90.72 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 42,10167 € | 252,61 € |
| Unit Price without VAT: | 42,10167 € |
|---|---|
| Unit Price with VAT: | 50,10099 € |

