


EML15US36-P | |
|---|---|
DigiKey Part Number | 1470-2630-ND |
Manufacturer | |
Manufacturer Product Number | EML15US36-P |
Description | AC/DC CONVERTER 36V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 36V 420mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EML15US36-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 420mA | |
Power (Watts) | 15 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.44" L x 1.21" W x 0.96" H (62.0mm x 30.7mm x 24.4mm) | |
Approval Agency | CE, cULus, TUV | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.07 lb (31.75 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 34,57333 € | 207,44 € |
| Unit Price without VAT: | 34,57333 € |
|---|---|
| Unit Price with VAT: | 41,14226 € |

