
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 820mA | |
Power (Watts) | 20W | |
Voltage - Isolation | 4 kV | |
Applications | Medical | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.30" L x 1.36" W x 1.04" H (83.8mm x 34.5mm x 26.4mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 60601-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 49,70000 € | 4.473,00 € |
| Unit Price without VAT: | 49,70000 € |
|---|---|
| Unit Price with VAT: | 59,14300 € |

