Open Frame AC DC Converters 1 Output 18V 80 ~ 275 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH350PS18

DigiKey Part Number
1470-1309-ND
Manufacturer
Manufacturer Product Number
EMH350PS18
Description
AC/DC CONVERTER 18V 350W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 18V 80 ~ 275 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
0°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm)
Voltage - Input
80 ~ 275 VAC
Approval Agency
CB, CE, TUV, UL
Voltage - Output 1
18V
Standard Number
62368-1
Current - Output 1
19.5 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
1273,91000 €273,91 €
5265,69800 €1.328,49 €
10257,47900 €2.574,79 €
25246,52320 €6.163,08 €
100230,08520 €23.008,52 €
Manufacturers Standard Package
Unit Price without VAT:273,91000 €
Unit Price with VAT:325,95290 €