Open Frame AC DC Converters 2 Output 12V 48V 80 ~ 275 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH350PD23-U

DigiKey Part Number
1470-2379-ND
Manufacturer
Manufacturer Product Number
EMH350PD23-U
Description
AC/DC CONVERTER 12V 48V 350W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 2 Output 12V 48V 80 ~ 275 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
2
Voltage - Input
80 ~ 275 VAC
Voltage - Output 1
12V
Voltage - Output 2
48V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
16.5 A
Current - Output 2
4.2 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
6.00" L x 4.00" W x 1.57" H (152.4mm x 101.6mm x 39.8mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
16301,51313 €4.824,21 €
Manufacturers Standard Package
Unit Price without VAT:301,51313 €
Unit Price with VAT:358,80062 €