Enclosed AC DC Converters 2 Output 12V 24V 80 ~ 275 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMH350PD21-EF

DigiKey Part Number
1470-2381-ND
Manufacturer
Manufacturer Product Number
EMH350PD21-EF
Description
AC/DC CONVERTER 12V 24V 350W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V 24V 80 ~ 275 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
80 ~ 275 VAC
Voltage - Output 1
12V
Voltage - Output 2
24V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
16.5 A
Current - Output 2
8.3 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
87%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
7.00" L x 4.00" W x 1.75" H (177.8mm x 101.6mm x 44.5mm)
Approval Agency
CB, CE, TUV, UL
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.