


EME05US48 | |
|---|---|
DigiKey Part Number | 1470-3129-ND |
Manufacturer | |
Manufacturer Product Number | EME05US48 |
Description | AC/DC CONVERTER 48V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 104mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EME05US48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 104mA | |
Power (Watts) | 5 W | |
Applications | Medical | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm) | |
Approval Agency | CE, cURus, TUV | |
Standard Number | 60601-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | 0.053 lb (24.04 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 22,07350 € | 441,47 € |
| Unit Price without VAT: | 22,07350 € |
|---|---|
| Unit Price with VAT: | 26,26747 € |

