EME05US05 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 865
Unit Price: 7,40000 €
Datasheet
Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 264 VAC Input
XP Power Ultra-Compact EME05 Series | Digi-Key Daily

EME05US05

DigiKey Part Number
1470-3123-ND
Manufacturer
Manufacturer Product Number
EME05US05
Description
AC/DC CONVERTER 5V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 1A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EME05US05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Power (Watts)
5 W
Applications
Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm)
Approval Agency
CE, cURus, TUV
Standard Number
60601-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
0.053 lb (24.04 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
123,48000 €23,48 €
522,77000 €113,85 €
1022,07100 €220,71 €
2521,12760 €528,19 €
10019,72160 €1.972,16 €
Unit Price without VAT:23,48000 €
Unit Price with VAT:27,94120 €