Enclosed AC DC Converters 1 Output 3.3V 1.51A 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 1.51A 85 ~ 264 VAC Input
XP Power Ultra-Compact EME05 Series | Digi-Key Daily

EME05US03

DigiKey Part Number
1470-3122-ND
Manufacturer
Manufacturer Product Number
EME05US03
Description
AC/DC CONVERTER 3.3V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 1.51A 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EME05US03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
XP Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
80%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
1.50" L x 1.00" W x 0.60" H (38.1mm x 25.4mm x 15.2mm)
Number of Outputs
1
Approval Agency
CE, cURus, TUV
Voltage - Input
85 ~ 264 VAC
Standard Number
60601-1
Voltage - Output 1
3.3V
Line Regulation
±0.5%
Current - Output (Max)
1.51A
Load Regulation
±1%
Power (Watts)
5 W
Weight
0.053 lb (24.04 g)
Applications
Medical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
123,19000 €23,19 €
522,48800 €112,44 €
1021,79800 €217,98 €
2520,86600 €521,65 €
10019,47760 €1.947,76 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,19000 €
Unit Price with VAT:27,59610 €