
EHL20US48 | |
|---|---|
DigiKey Part Number | 1470-EHL20US48-ND |
Manufacturer | |
Manufacturer Product Number | EHL20US48 |
Description | AC/DC CONVERTER 48V 20W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 420mA 85 ~ 528 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | EHL20US48 Models |
Category | Applications Household Appliances, ITE (Commercial) |
Manufacturer XP Power | Operating Temperature -25°C ~ 70°C (With Derating) |
Series | Efficiency 88% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 4-DIP Module |
Type Enclosed | Size / Dimension 2.75" L x 1.85" W x 1.15" H (69.9mm x 47.0mm x 29.2mm) |
Number of Outputs 1 | Approval Agency CE, cURus, TUV, UKCA |
Voltage - Input 85 ~ 528 VAC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 48V | Line Regulation 1% |
Current - Output (Max) 420mA | Load Regulation 2% |
Power (Watts) 20 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 € | 37,33 € |
| 5 | 36,21200 € | 181,06 € |
| 10 | 35,09400 € | 350,94 € |
| 25 | 33,60040 € | 840,01 € |
| 100 | 31,35340 € | 3.135,34 € |
| Unit Price without VAT: | 37,33000 € |
|---|---|
| Unit Price with VAT: | 44,42270 € |

