Enclosed AC DC Converters 1 Output 3.3V 4.55A 85 ~ 528 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHL20US03

DigiKey Part Number
1470-EHL20US03-ND
Manufacturer
Manufacturer Product Number
EHL20US03
Description
AC/DC CONVERTER 3.3V 15W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 4.55A 85 ~ 528 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
EHL20US03 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 528 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.55A
Power (Watts)
15 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.75" L x 1.85" W x 1.15" H (69.9mm x 47.0mm x 29.2mm)
Approval Agency
CE, cURus, TUV, UKCA
Standard Number
60335-1; 62368-1
Line Regulation
1%
Load Regulation
2%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1035,53600 €355,36 €
Manufacturers Standard Package
Unit Price without VAT:35,53600 €
Unit Price with VAT:42,28784 €