

Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.00" L x 2.00" W x 1.05" H (76.2mm x 50.8mm x 26.7mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 4 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,41000 € | 45,41 € |
| 5 | 44,05000 € | 220,25 € |
| 10 | 42,69000 € | 426,90 € |
| 25 | 40,87280 € | 1.021,82 € |
| 100 | 38,14300 € | 3.814,30 € |
| Unit Price without VAT: | 45,41000 € |
|---|---|
| Unit Price with VAT: | 54,03790 € |




