
ECS130US15 | |
|---|---|
DigiKey Part Number | 1470-1277-ND |
Manufacturer | |
Manufacturer Product Number | ECS130US15 |
Description | AC/DC CONVERTER 15V 100W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | ECS130US15 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.25" H (101.6mm x 50.8mm x 31.8mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB |
Voltage - Output 1 15V | Standard Number 62368-1 |
Current - Output 1 8.7 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,54000 € | 81,54 € |
| 5 | 79,09400 € | 395,47 € |
| 10 | 76,65400 € | 766,54 € |
| 25 | 73,39280 € | 1.834,82 € |
| 100 | 68,50190 € | 6.850,19 € |
| Unit Price without VAT: | 81,54000 € |
|---|---|
| Unit Price with VAT: | 97,03260 € |





