
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.49" L x 2.52" W x 1.54" H (114.0mm x 64.0mm x 39.1mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CSA |
Voltage - Output 1 15V | Standard Number 60601-1; 60950-1; 62368-1 |
Current - Output 1 8.7 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,06000 € | 99,06 € |
| Unit Price without VAT: | 99,06000 € |
|---|---|
| Unit Price with VAT: | 117,88140 € |

