ECP60UT04 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


XP Power
In Stock: 0
Unit Price: 64,60000 €
Datasheet
Open Frame AC DC Converters 3 Output 5V 24V -12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP60UT04

DigiKey Part Number
1470-1269-ND
Manufacturer
Manufacturer Product Number
ECP60UT04
Description
AC/DC CONVERTER 5V 24V -12V 60W
Customer Reference
Detailed Description
Open Frame AC DC Converters 3 Output 5V 24V -12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
24V
Voltage - Output 3
-12V
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
7 A
Current - Output 2
1.5 A
Current - Output 3
300 mA
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4 kV
Efficiency
88%
Operating Temperature
-20°C ~ 70°C (With Derating)
Features
Adjustable Output, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
4.00" L x 2.00" W x 1.20" H (101.6mm x 50.8mm x 30.5mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes