ECP40US05 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: 22,09000 €
Datasheet

MFR Recommended


XP Power
In Stock: 13
Unit Price: 37,16000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 35
Unit Price: 9,98000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1.291
Unit Price: 13,60000 €
Datasheet
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECP40US05

DigiKey Part Number
ECP40US05-ND
Manufacturer
Manufacturer Product Number
ECP40US05
Description
AC/DC CONVERTER 5V 30W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ECP40US05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
6 A
Power (Watts)
Applications
ITE (Commercial), Medical
Voltage - Isolation
4000 V
Efficiency
82%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.00" L x 2.00" W x 0.91" H (76.2mm x 50.8mm x 23.1mm)
Approval Agency
-
Standard Number
62368-1
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes